
0494.375NRHF | |
|---|---|
DigiKey Part Number | F5801TR-ND - Tape & Reel (TR) F5801CT-ND - Cut Tape (CT) F5801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0494.375NRHF |
Description | FUSE BRD MT 375MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0494.375NRHF Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0053 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467.375NR | Littelfuse Inc. | 19.679 | F1390CT-ND | 1,31000 € | Parametric Equivalent |
| 0467.375NRHF | Littelfuse Inc. | 3.518 | F11419CT-ND | 1,31000 € | Parametric Equivalent |
| 0494.375NR | Littelfuse Inc. | 4.225 | 18-0494.375NRCT-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 5 | 1,08200 € | 5,41 € |
| 10 | 0,99900 € | 9,99 € |
| 50 | 0,82900 € | 41,45 € |
| 100 | 0,76480 € | 76,48 € |
| 250 | 0,68736 € | 171,84 € |
| 500 | 0,63378 € | 316,89 € |
| 1.000 | 0,58416 € | 584,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44620 € | 2.231,00 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

