Parametric Equivalent

0477016.MRET1P | |
|---|---|
DigiKey Part Number | 0477016.MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0477016.MRET1P |
Description | FUSE CERM 16A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A AC, 400A DC |
Part Status Active | Melting I²t 1331.2 |
Mounting Type Through Hole | Approval Agency cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.217" Dia x 0.846" L (5.50mm x 21.50mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 3.1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0477016.MXEP | Littelfuse Inc. | 5.802 | F4950-ND | 11,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,58812 € | 5.588,12 € |
| Unit Price without VAT: | 5,58812 € |
|---|---|
| Unit Price with VAT: | 6,76163 € |


