
047303.5MRT1L | |
|---|---|
DigiKey Part Number | F2349TR-ND - Tape & Reel (TR) F2349CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 047303.5MRT1L |
Description | FUSE BRD MNT 3.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 047303.5MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 26.8 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 1,89400 € | 9,47 € |
| 10 | 1,74800 € | 17,48 € |
| 50 | 1,45000 € | 72,50 € |
| 100 | 1,33770 € | 133,77 € |
| 250 | 1,20188 € | 300,47 € |
| 500 | 1,10792 € | 553,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91870 € | 918,70 € |
| 2.000 | 0,87062 € | 1.741,24 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |


