
0473004.YRT1L | |
|---|---|
DigiKey Part Number | F10789TR-ND - Tape & Reel (TR) F10789CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473004.YRT1L |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473004.YRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 35.0 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0194 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473004.HAT1L | Littelfuse Inc. | 50 | F7806CT-ND | 2,08000 € | Parametric Equivalent |
| 0473004.MAT1L | Littelfuse Inc. | 715 | F6129CT-ND | 2,33000 € | Parametric Equivalent |
| 0473004.MRT1L | Littelfuse Inc. | 1.869 | F2344CT-ND | 2,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,86000 € | 9,30 € |
| 10 | 1,71600 € | 17,16 € |
| 50 | 1,42340 € | 71,17 € |
| 100 | 1,31320 € | 131,32 € |
| 250 | 1,17988 € | 294,97 € |
| 500 | 1,08762 € | 543,81 € |
| 1.000 | 1,00212 € | 1.002,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,80847 € | 3.233,88 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |

