Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0473001.YAT1L | |
|---|---|
DigiKey Part Number | 0473001.YAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473001.YAT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473001.YAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.01 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.267 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473001.HAT1L | Littelfuse Inc. | 191 | F7804CT-ND | 2,42000 € | Parametric Equivalent |
| 0473001.MAT1L | Littelfuse Inc. | 1.522 | F1969CT-ND | 2,33000 € | Parametric Equivalent |
| 0473001.MRT1L | Littelfuse Inc. | 4.678 | F2341CT-ND | 2,40000 € | Parametric Equivalent |
| 0473001.MXL | Littelfuse Inc. | 0 | 0473001.MXL-ND | 1,05231 € | Parametric Equivalent |
| 0473001.PARL | Littelfuse Inc. | 0 | 0473001.PARL-ND | 1,45714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,01423 € | 4.056,92 € |
| Unit Price without VAT: | 1,01423 € |
|---|---|
| Unit Price with VAT: | 1,22722 € |


