
0473.375MRT1L | |
|---|---|
DigiKey Part Number | F2338TR-ND - Tape & Reel (TR) F2338CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473.375MRT1L |
Description | FUSE BRD MT 375MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473.375MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.085 |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.74 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473.375MAT1L | Littelfuse Inc. | 2.810 | F1967CT-ND | 2,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 5 | 1,98800 € | 9,94 € |
| 10 | 1,83600 € | 18,36 € |
| 50 | 1,52260 € | 76,13 € |
| 100 | 1,40460 € | 140,46 € |
| 250 | 1,26200 € | 315,50 € |
| 500 | 1,16330 € | 581,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91870 € | 918,70 € |
| 2.000 | 0,87062 € | 1.741,24 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

