
0464005.DR | |
|---|---|
DigiKey Part Number | F3665TR-ND - Tape & Reel (TR) F3665CT-ND - Cut Tape (CT) F3665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0464005.DR |
Description | FUSE BOARD MOUNT 5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0464005.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 23.6 | |
Approval Agency | PSE, UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.0119 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,36600 € | 6,83 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 1,04560 € | 52,28 € |
| 100 | 0,96460 € | 96,46 € |
| 250 | 0,86688 € | 216,72 € |
| 500 | 0,79920 € | 399,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60172 € | 902,58 € |
| 3.000 | 0,57520 € | 1.725,60 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |

