
04611.25ER | |
|---|---|
DigiKey Part Number | F1550TR-ND - Tape & Reel (TR) F1550CT-ND - Cut Tape (CT) F1550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04611.25ER |
Description | FUSE BRD MNT 1.25A 600VAC/80VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25A 600 VAC 80 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 04611.25ER Models |
Category | Response Time Slow Blow |
Manufacturer Littelfuse Inc. | Applications Telecom |
Series | Approval Agency CSA, UR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 60A AC, 100A DC |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Board Mount | Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) |
Current Rating (Amps) 1.25A | Melting I²t 16.5 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 0.11 Ohms |
Voltage Rating - DC 80 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 5 | 1,93000 € | 9,65 € |
| 10 | 1,78000 € | 17,80 € |
| 50 | 1,47660 € | 73,83 € |
| 100 | 1,36220 € | 136,22 € |
| 250 | 1,22388 € | 305,97 € |
| 500 | 1,12818 € | 564,09 € |
| 1.000 | 1,03947 € | 1.039,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84172 € | 2.104,30 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,81930 € |











