Parametric Equivalent

0460005.ER | |
|---|---|
DigiKey Part Number | 0460005.ER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0460005.ER |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0460005.ER Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 54.8 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0133 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0460005.UR | Littelfuse Inc. | 9.345 | F1190CT-ND | 3,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,57729 € | 3.943,23 € |
| Unit Price without VAT: | 1,57729 € |
|---|---|
| Unit Price with VAT: | 1,90852 € |


