
0454005.MR | |
|---|---|
DigiKey Part Number | F3147TR-ND - Tape & Reel (TR) F3147CT-ND - Cut Tape (CT) F3147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454005.MR |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454005.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 53.72 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0136 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,75000 € | 8,75 € |
| 10 | 1,61600 € | 16,16 € |
| 50 | 1,34020 € | 67,01 € |
| 100 | 1,23650 € | 123,65 € |
| 250 | 1,11104 € | 277,76 € |
| 500 | 1,02420 € | 512,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80891 € | 808,91 € |
| 2.000 | 0,75673 € | 1.513,46 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |









