
0454007.MR | |
|---|---|
DigiKey Part Number | F4180TR-ND - Tape & Reel (TR) F4180CT-ND - Cut Tape (CT) F4180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454007.MR |
Description | FUSE BRD MNT 7A 72VAC 60VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454007.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 123.83 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 5 | 1,69200 € | 8,46 € |
| 10 | 1,56200 € | 15,62 € |
| 50 | 1,29580 € | 64,79 € |
| 100 | 1,19540 € | 119,54 € |
| 250 | 1,07408 € | 268,52 € |
| 500 | 0,99018 € | 495,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78204 € | 782,04 € |
| 2.000 | 0,72818 € | 1.456,36 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,46840 € |







