
TL4242DRJR | |
|---|---|
DigiKey Part Number | 296-23615-2-ND - Tape & Reel (TR) 296-23615-1-ND - Cut Tape (CT) 296-23615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4242DRJR |
Description | IC LED DRIVER LINEAR 500MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 500mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TL4242DRJR Models |
Category | Voltage - Supply (Max) 42V |
Manufacturer Texas Instruments | Voltage - Output 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 500mA |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SON (4x4) |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,85120 € | 21,28 € |
| 100 | 0,75540 € | 75,54 € |
| 250 | 0,70972 € | 177,43 € |
| 500 | 0,68224 € | 341,12 € |
| 1.000 | 0,67488 € | 674,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63159 € | 1.894,77 € |
| 6.000 | 0,61790 € | 3.707,40 € |
| 9.000 | 0,61104 € | 5.499,36 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |




