
040705.5WR | |
|---|---|
DigiKey Part Number | 18-040705.5WRTR-ND - Tape & Reel (TR) 18-040705.5WRCT-ND - Cut Tape (CT) 18-040705.5WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040705.5WR |
Description | FUSE BOARD MOUNT 5.5A 24VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 8.55 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Current Rating (Amps) | DC Cold Resistance 0.014 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,70800 € | 3,54 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,54180 € | 27,09 € |
| 100 | 0,49980 € | 49,98 € |
| 250 | 0,44924 € | 112,31 € |
| 500 | 0,41432 € | 207,16 € |
| 1.000 | 0,38196 € | 381,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28752 € | 862,56 € |
| 6.000 | 0,27951 € | 1.677,06 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |


