
03540010ZXGY | |
|---|---|
DigiKey Part Number | 03540010ZXGY-ND |
Manufacturer | |
Manufacturer Product Number | 03540010ZXGY |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 10 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 10 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Phosphorus Bronze |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,29940 € | 514,97 € |
| Unit Price without VAT: | 10,29940 € |
|---|---|
| Unit Price with VAT: | 12,46227 € |

