0326.750MXP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 17
Unit Price: 2,32000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5
Unit Price: 3,63600 €
Datasheet
750 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326.750MXP

DigiKey Part Number
0326.750MXP-ND
Manufacturer
Manufacturer Product Number
0326.750MXP
Description
FUSE CERM 750MA 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Part Status
Active
Melting I²t
7.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.641 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDA-3/4-REaton - Electronics Division17283-3848-ND2,32000 €Similar
MDA-3/4-REaton - Electronics Division5283-MDA-3/4-R-ND3,63600 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,21056 €1.210,56 €
Manufacturers Standard Package
Unit Price without VAT:1,21056 €
Unit Price with VAT:1,46478 €