Parametric Equivalent
Parametric Equivalent

0324.750HXP | |
|---|---|
DigiKey Part Number | F4841-ND |
Manufacturer | |
Manufacturer Product Number | 0324.750HXP |
Description | FUSE CERM 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324.750HXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.466 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0324.750MXP | Littelfuse Inc. | 0 | 0324.750MXP-ND | 1,22639 € | Parametric Equivalent |
| 0324.750VXP | Littelfuse Inc. | 0 | 0324.750VXP-ND | 6,77200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,01200 € | 10,06 € |
| 10 | 1,85700 € | 18,57 € |
| 50 | 1,54060 € | 77,03 € |
| 100 | 1,42100 € | 142,10 € |
| 300 | 1,24960 € | 374,88 € |
| 500 | 1,17670 € | 588,35 € |
| 1.000 | 1,08403 € | 1.084,03 € |
| 5.000 | 1,04474 € | 5.223,70 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |



