
0315003.MXP | |
|---|---|
DigiKey Part Number | 0315003.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0315003.MXP |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315003.MXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 200.0 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.0593 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,68200 € | 8,41 € |
| 10 | 1,55400 € | 15,54 € |
| 50 | 1,28880 € | 64,44 € |
| 100 | 1,18880 € | 118,88 € |
| 250 | 1,06816 € | 267,04 € |
| 500 | 0,98462 € | 492,31 € |
| 1.000 | 0,90719 € | 907,19 € |
| 5.000 | 0,85861 € | 4.293,05 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,45630 € |

