
0305.160T | |
|---|---|
DigiKey Part Number | 0305.160T-ND |
Manufacturer | |
Manufacturer Product Number | 0305.160T |
Description | FUSE BRD MNT 160MA 277VAC/VDC |
Customer Reference | |
Detailed Description | 160mA 277 VAC 277 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0305.160T Models |
Category | Applications Hazardous Locations |
Manufacturer Littelfuse Inc. | Features Intrinsically Safe |
Series | Approval Agency ATEX, cURus, IECEx |
Packaging Bulk | Operating Temperature -40°C ~ 50°C |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 1.5kA |
Mounting Type Through Hole | Package / Case Radial, Can, Horizontal |
Fuse Type Board Mount | Size / Dimension 0.354" Dia x 0.614" L (9.00mm x 15.60mm) |
Current Rating (Amps) 160mA | Melting I²t 0.00202 |
Voltage Rating - AC 277 VAC | DC Cold Resistance 3 Ohms |
Voltage Rating - DC 277 VDC |

