



0283030.T | |
|---|---|
DigiKey Part Number | 0283030.T-ND |
Manufacturer | |
Manufacturer Product Number | 0283030.T |
Description | FUSE AUTO 30A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Box | Package / Case |
Part Status Active | Color Pink |
Mounting Type Bolt Mount | Size / Dimension 0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,07600 € | 50,76 € |
| Unit Price without VAT: | 5,07600 € |
|---|---|
| Unit Price with VAT: | 6,14196 € |

