


0275030.MRT1L | |
|---|---|
DigiKey Part Number | 18-0275030.MRT1LTR-ND - Tape & Reel (TR) 18-0275030.MRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0275030.MRT1L |
Description | FUSE BRD MNT 30A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 288.0 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.133" Dia x 0.310" L (3.38mm x 7.87mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.002 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0275030.MXL | Littelfuse Inc. | 381 | F5955-ND | 6,59000 € | Parametric Equivalent |
| 0275030.VXL | Littelfuse Inc. | 2 | 0275030.VXL-ND | 15,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 5 | 6,37800 € | 31,89 € |
| 10 | 5,88500 € | 58,85 € |
| 50 | 4,88000 € | 244,00 € |
| 100 | 4,49980 € | 449,98 € |
| 250 | 4,03988 € | 1.009,97 € |
| 500 | 3,83550 € | 1.917,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,13358 € | 3.133,58 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,30490 € |

