30 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
275, 277 Series

0275030.MRT1L

DigiKey Part Number
18-0275030.MRT1LTR-ND - Tape & Reel (TR)
18-0275030.MRT1LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0275030.MRT1L
Description
FUSE BRD MNT 30A 32VAC 32VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Part Status
Active
Melting I²t
288.0
Mounting Type
Through Hole
Approval Agency
UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.133" Dia x 0.310" L (3.38mm x 7.87mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.002 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0275030.MXLLittelfuse Inc.386F5955-ND6,59000 €Parametric Equivalent
0275030.VXLLittelfuse Inc.20275030.VXL-ND15,09000 €Parametric Equivalent
In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,69000 €7,69 €
56,37800 €31,89 €
105,88500 €58,85 €
504,88000 €244,00 €
1004,49980 €449,98 €
2504,03988 €1.009,97 €
5003,83550 €1.917,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,13358 €3.133,58 €
Manufacturers Standard Package
Unit Price without VAT:7,69000 €
Unit Price with VAT:9,30490 €