Parametric Equivalent
Parametric Equivalent



0275020.MRT1L | |
|---|---|
DigiKey Part Number | 0275020.MRT1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0275020.MRT1L |
Description | FUSE BRD MNT 20A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 115.0 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.133" Dia x 0.310" L (3.38mm x 7.87mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.0031 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0275020.MXL | Littelfuse Inc. | 1.389 | F4764-ND | 6,59000 € | Parametric Equivalent |
| 0275020.VXL | Littelfuse Inc. | 0 | 0275020.VXL-ND | 13,90200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,86057 € | 3.860,57 € |
| Unit Price without VAT: | 3,86057 € |
|---|---|
| Unit Price with VAT: | 4,67129 € |



