
0272.250V | |
|---|---|
DigiKey Part Number | 0272.250V-ND |
Manufacturer | |
Manufacturer Product Number | 0272.250V |
Description | FUSE BOARD MNT 250MA 125VAC/VDC |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0272.250V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Obsolete | Melting I²t 0.0064 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.235" Dia x 0.287" H (5.97mm x 7.30mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.75 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0272.250H | Littelfuse Inc. | 65 | F3639-ND | 9,97000 € | Parametric Equivalent |


