
0259.250MX913 | |
|---|---|
DigiKey Part Number | F6228-ND |
Manufacturer | |
Manufacturer Product Number | 0259.250MX913 |
Description | FUSE BRD MNT 250MA 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250mA 125 VAC 125 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Category | Applications Hazardous Locations |
Manufacturer Littelfuse Inc. | Features Intrinsically Safe |
Series | Approval Agency Baseefa, UR |
Packaging Bulk | Operating Temperature -55°C ~ 90°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Mounting Type Through Hole | Package / Case Radial, Can, Horizontal |
Fuse Type Board Mount | Size / Dimension 0.315" Dia x 0.512" L (8.00mm x 13.00mm) |
Current Rating (Amps) 250mA | Melting I²t 0.0095 |
Voltage Rating - AC 125 VAC | DC Cold Resistance 0.67 Ohms |
Voltage Rating - DC 125 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,83965 € | 12.839,65 € |
| Unit Price without VAT: | 12,83965 € |
|---|---|
| Unit Price with VAT: | 15,53598 € |

