1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02511.25MRT1L

DigiKey Part Number
F5569TR-ND - Tape & Reel (TR)
F5569CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
02511.25MRT1L
Description
FUSE BRD MT 1.25A 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
02511.25MRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.39
Mounting Type
Through Hole
Approval Agency
CSA, cURus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02511.25MAT1LLittelfuse Inc.1.419F6128CT-ND1,22000 €Parametric Equivalent
02511.25MXLLittelfuse Inc.214F2323-ND1,16000 €Parametric Equivalent
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,68000 €1,68 €
51,39200 €6,96 €
101,28400 €12,84 €
501,06580 €53,29 €
1000,98320 €98,32 €
2500,88352 €220,88 €
5000,81458 €407,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64344 €643,44 €
2.0000,59265 €1.185,30 €
3.0000,58813 €1.764,39 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:2,03280 €