Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0251004.NAT6L | |
|---|---|
DigiKey Part Number | 0251004.NAT6L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251004.NAT6L |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251004.NAT6L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 2.45 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0204 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251004.HAT1L | Littelfuse Inc. | 2.208 | F5527CT-ND | 1,36000 € | Parametric Equivalent |
| 0251004.MAT1L | Littelfuse Inc. | 1.729 | F1848CT-ND | 1,22000 € | Parametric Equivalent |
| 0251004.MRT1L | Littelfuse Inc. | 5.643 | F3173CT-ND | 1,22000 € | Parametric Equivalent |
| 0251004.MXL | Littelfuse Inc. | 6.433 | F2316-ND | 1,05000 € | Parametric Equivalent |
| 0251004.NAT1L | Littelfuse Inc. | 4.578 | F5992CT-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,65390 € | 3.269,50 € |
| Unit Price without VAT: | 0,65390 € |
|---|---|
| Unit Price with VAT: | 0,79122 € |


