Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0251.630PAT1L | |
|---|---|
DigiKey Part Number | 0251.630PAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.630PAT1L |
Description | FUSE BRD MT 630MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.630PAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.08 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.205 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.630MAT1L | Littelfuse Inc. | 1.087 | F7846CT-ND | 1,36000 € | Parametric Equivalent |
| 0251.630MRT1L | Littelfuse Inc. | 446 | 18-0251.630MRT1LCT-ND | 1,86000 € | Parametric Equivalent |
| 0251.630MXL | Littelfuse Inc. | 1.067 | F2312-ND | 1,27000 € | Parametric Equivalent |
| 0251.630NAT1L | Littelfuse Inc. | 0 | 0251.630NAT1L-ND | 0,81148 € | Parametric Equivalent |
| 0251.630NRT1L | Littelfuse Inc. | 0 | 0251.630NRT1L-ND | 0,76607 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74735 € | 1.494,70 € |
| Unit Price without VAT: | 0,74735 € |
|---|---|
| Unit Price with VAT: | 0,90429 € |


