0230.600DRT1SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,75979 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,75979 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,86423 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,75979 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,86423 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 88
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,00760 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,92601 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 776
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,74696 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 4,88800 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 5,46000 €
Datasheet
600 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230.600DRT1SP

DigiKey Part Number
0230.600DRT1SP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0230.600DRT1SP
Description
FUSE GLASS 600MA 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230.600DRT1SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Active
Melting I²t
1.75
Mounting Type
Through Hole
Approval Agency
CE, CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.4805 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0230.600DRT1PLittelfuse Inc.00230.600DRT1P-ND0,75979 €Parametric Equivalent
0230.600DRT2PLittelfuse Inc.00230.600DRT2P-ND0,75979 €Parametric Equivalent
0230.600DRT2SPLittelfuse Inc.00230.600DRT2SP-ND0,86423 €Parametric Equivalent
0230.600DRT3PLittelfuse Inc.00230.600DRT3P-ND0,75979 €Parametric Equivalent
0230.600DRT3SPLittelfuse Inc.00230.600DRT3SP-ND0,86423 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,86423 €1.296,35 €
Manufacturers Standard Package
Unit Price without VAT:0,86423 €
Unit Price with VAT:1,04572 €