02291.25HXSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 103
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 3,35800 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 4,14600 €
Datasheet
1.25 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02291.25HXSP

DigiKey Part Number
02291.25HXSP-ND
Manufacturer
Manufacturer Product Number
02291.25HXSP
Description
FUSE GLASS 1.25A 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.25 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Active
Melting I²t
9.8
Mounting Type
Requires Holder
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.146 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02291.25HXPLittelfuse Inc.103F2477-ND0,98000 €Parametric Equivalent
02291.25MXPLittelfuse Inc.002291.25MXP-ND0,93000 €Parametric Equivalent
02291.25VXPLittelfuse Inc.002291.25VXP-ND3,35800 €Parametric Equivalent
02291.25VXSPLittelfuse Inc.002291.25VXSP-ND4,14600 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,76540 €76,54 €
Manufacturers Standard Package
Unit Price without VAT:0,76540 €
Unit Price with VAT:0,92613 €