Parametric Equivalent
Similar
Similar

022902.5VXP | |
|---|---|
DigiKey Part Number | 022902.5VXP-ND |
Manufacturer | |
Manufacturer Product Number | 022902.5VXP |
Description | FUSE GLASS 2.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 50.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0502 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 022902.5VXSP | Littelfuse Inc. | 0 | 022902.5VXSP-ND | 4,14600 € | Parametric Equivalent |
| BK/C519-2.5-R | Eaton - Electronics Division | 185 | 283-3325-ND | 2,85000 € | Similar |
| BK1/C519-2.5-R | Eaton - Electronics Division | 0 | 283-BK1/C519-2.5-R-ND | 1,73128 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,35800 € | 16,79 € |
| Unit Price without VAT: | 3,35800 € |
|---|---|
| Unit Price with VAT: | 4,06318 € |










