0229007.VXSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 363
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 300
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.024
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,55719 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 3,35800 €
Datasheet
7 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229007.VXSP

DigiKey Part Number
0229007.VXSP-ND
Manufacturer
Manufacturer Product Number
0229007.VXSP
Description
FUSE GLASS 7A 125VAC/VDC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
400A
Part Status
Active
Melting I²t
464.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0116 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0229007.HXPLittelfuse Inc.363F2473-ND0,98000 €Parametric Equivalent
0229007.HXSPLittelfuse Inc.3000229007.HXSP-ND1,17000 €Parametric Equivalent
0229007.MXPLittelfuse Inc.2.0240229007.MXP-ND0,93000 €Parametric Equivalent
0229007.MXSPLittelfuse Inc.00229007.MXSP-ND0,55719 €Parametric Equivalent
0229007.VXPLittelfuse Inc.00229007.VXP-ND3,35800 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,14600 €20,73 €
Manufacturers Standard Package
Unit Price without VAT:4,14600 €
Unit Price with VAT:5,01666 €