
0229004.HXSP | |
|---|---|
DigiKey Part Number | 0229004.HXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0229004.HXSP |
Description | FUSE GLASS 4A 125VAC/VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 148.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0258 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229004.MXP | Littelfuse Inc. | 290 | F4675-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,97600 € | 4,88 € |
| 10 | 0,90000 € | 9,00 € |
| 50 | 0,74660 € | 37,33 € |
| 100 | 0,68880 € | 68,88 € |
| 300 | 0,60600 € | 181,80 € |
| 500 | 0,57080 € | 285,40 € |
| 1.000 | 0,52609 € | 526,09 € |
| 5.000 | 0,47116 € | 2.355,80 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |



