Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

0229.600VXP | |
|---|---|
DigiKey Part Number | 0229.600VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0229.600VXP |
Description | FUSE GLASS 600MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 1.75 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.4805 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229.600HXP | Littelfuse Inc. | 50 | F7919-ND | 0,98000 € | Parametric Equivalent |
| 0229.600HXSP | Littelfuse Inc. | 0 | 0229.600HXSP-ND | 0,76540 € | Parametric Equivalent |
| 0229.600MXP | Littelfuse Inc. | 0 | 0229.600MXP-ND | 0,46605 € | Parametric Equivalent |
| 0229.600VXSP | Littelfuse Inc. | 0 | 0229.600VXSP-ND | 4,14600 € | Parametric Equivalent |
| BK/C519-600-R | Eaton - Electronics Division | 0 | 283-BK/C519-600-R-ND | 2,41900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,35800 € | 16,79 € |
| Unit Price without VAT: | 3,35800 € |
|---|---|
| Unit Price with VAT: | 4,06318 € |









