Similar
Similar
Similar
Similar

0224.500DRT2P | |
|---|---|
DigiKey Part Number | 0224.500DRT2P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0224.500DRT2P |
Description | FUSE GLASS 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224.500DRT2P Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.365 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.265 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/C518-500-R | Eaton - Electronics Division | 0 | 283-BK/C518-500-R-ND | 2,61000 € | Similar |
| BK/C518S-500-R | Eaton - Electronics Division | 0 | 283-BK/C518S-500-R-ND | 3,23280 € | Similar |
| TR2/C518-500-R | Eaton - Electronics Division | 0 | 283-TR2/C518-500-RTR-ND | 0,69904 € | Similar |
| TR2/C518S-500-R | Eaton - Electronics Division | 0 | 283-TR2/C518S-500-RTR-ND | 1,09744 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,48095 € | 2.221,43 € |
| Unit Price without VAT: | 1,48095 € |
|---|---|
| Unit Price with VAT: | 1,79195 € |



