
0224.375HXP | |
|---|---|
DigiKey Part Number | F2433-ND |
Manufacturer | |
Manufacturer Product Number | 0224.375HXP |
Description | FUSE GLASS 375MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224.375HXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.171 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 5 | 3,76600 € | 18,83 € |
| 10 | 3,47400 € | 34,74 € |
| 50 | 2,88200 € | 144,10 € |
| 100 | 2,65790 € | 265,79 € |
| 300 | 2,33610 € | 700,83 € |
| 500 | 2,19916 € | 1.099,58 € |
| 1.000 | 2,08023 € | 2.080,23 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,49340 € |







