Direct
Direct

02183.15MRET1P | |
|---|---|
DigiKey Part Number | 02183.15MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02183.15MRET1P |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 38.15 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0173 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3122.PT | SCHURTER Inc. | 732 | 486-3646-ND | 1,10000 € | Direct |
| BK/S506-V-3.15R | Eaton - Electronics Division | 0 | 283-BK/S506-V-3.15R-ND | 3,63180 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23228 € | 1.232,28 € |
| Unit Price without VAT: | 1,23228 € |
|---|---|
| Unit Price with VAT: | 1,49106 € |



