Similar

0217.125MRET1P | |
|---|---|
DigiKey Part Number | 0217.125MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0217.125MRET1P |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 0.00478 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 3.82 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDB-125MA | Eaton - Electronics Division | 0 | 283-GDB-125MA-ND | 8,37600 € | Similar |
| S500-125-R | Eaton - Electronics Division | 15 | 283-S500-125-R-ND | 3,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27377 € | 1.273,77 € |
| Unit Price without VAT: | 1,27377 € |
|---|---|
| Unit Price with VAT: | 1,54126 € |


