0216.200TXP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,80000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,66000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,86363 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 8,62400 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5
Unit Price: 3,59000 €
Datasheet
200 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.200TXP

DigiKey Part Number
0216.200TXP-ND
Manufacturer
Manufacturer Product Number
0216.200TXP
Description
FUSE CERAMIC 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
0.00439
Part Status
Active
Approval Agency
CCC, CE, CSA, SEMKO, UR, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
3.35 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GDA-200MAEaton - Electronics Division0283-BK/GDA-200MA-ND3,80000 €Similar
BK/S501-200-REaton - Electronics Division0283-3399-ND2,66000 €Similar
BK1/S501-200-REaton - Electronics Division0283-BK1/S501-200-R-ND0,86363 €Similar
GDA-200MAEaton - Electronics Division0283-GDA-200MA-ND8,62400 €Similar
S501-200-REaton - Electronics Division5283-S501-200-R-ND3,59000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,27970 €127,97 €
Manufacturers Standard Package
Unit Price without VAT:1,27970 €
Unit Price with VAT:1,54844 €