1.25 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02151.25MXEP

DigiKey Part Number
F11905-ND
Manufacturer
Manufacturer Product Number
02151.25MXEP
Description
FUSE CERAMIC 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
3.2
Part Status
Active
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
Current Rating (Amps)
DC Cold Resistance
0.1074 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,47363 €1.473,63 €
Manufacturers Standard Package
Unit Price without VAT:1,47363 €
Unit Price with VAT:1,78309 €