750 mA 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0209.750MXP

DigiKey Part Number
0209.750MXP-ND
Manufacturer
Manufacturer Product Number
0209.750MXP
Description
FUSE GLASS 750MA 350VAC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 mA 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
2.95
Part Status
Active
Approval Agency
CE, cULus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
Current Rating (Amps)
DC Cold Resistance
0.34 Ohms
Voltage Rating - AC
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,47413 €474,13 €
Manufacturers Standard Package
Unit Price without VAT:0,47413 €
Unit Price with VAT:0,57370 €