
0203003.URG | |
|---|---|
DigiKey Part Number | 0203003.URG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0203003.URG |
Description | FUSE BOARD MOUNT 3A 250VAC 2SMD |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 4.4 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm) |
Current Rating (Amps) | DC Cold Resistance 0.0197 Ohms |
Voltage Rating - AC 250 V |

