
0154003.DRT | |
|---|---|
DigiKey Part Number | F1307TR-ND - Tape & Reel (TR) F1307CT-ND - Cut Tape (CT) F1307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154003.DRT |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154003.DRT Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 20.16 |
Part Status Active | Approval Agency PSE, UL |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Color Tan |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.034 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0157003.DRT | Littelfuse Inc. | 2.501 | F2981CT-ND | 4,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 5 | 3,71000 € | 18,55 € |
| 10 | 3,42400 € | 34,24 € |
| 50 | 2,84000 € | 142,00 € |
| 100 | 2,61950 € | 261,95 € |
| 250 | 2,35260 € | 588,15 € |
| 500 | 2,16780 € | 1.083,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,00430 € | 3.006,45 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,40870 € |












