
01500322HXXT | |
|---|---|
DigiKey Part Number | 18-01500322HXXT-ND |
Manufacturer | |
Manufacturer Product Number | 01500322HXXT |
Description | ACS INLINE FUSEHLDR W 20 AWG RED |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 500V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Vertical |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 3AB, 3AG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 5 | 6,40400 € | 32,02 € |
| 10 | 5,90900 € | 59,09 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,34120 € |


