
01270001H | |
|---|---|
DigiKey Part Number | F1885-ND |
Manufacturer | |
Manufacturer Product Number | 01270001H |
Description | FUSE CLIP CART 250V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 9/16" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.563" Dia (14.3mm) | Contact Material Beryllium Copper |
Current Rating (Amps) 30 A | Contact Finish Silver |

