
THD2C420 | |
|---|---|
DigiKey Part Number | 5666-THD2C420-ND |
Manufacturer | |
Manufacturer Product Number | THD2C420 |
Description | RELAY TIME DELAY 10SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 10 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 10 Sec |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method External Resistor |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Interval |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 132,84500 € | 1.328,45 € |
| Unit Price without VAT: | 132,84500 € |
|---|---|
| Unit Price with VAT: | 160,74245 € |

