
TDR4A11 | |
|---|---|
DigiKey Part Number | TDR4A11-ND |
Manufacturer | |
Manufacturer Product Number | TDR4A11 |
Description | RELAY TIME DEL 102.3SEC 10A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 102.3 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 102.3 Sec | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,56000 € | 179,56 € |
| 10 | 159,87300 € | 1.598,73 € |
| 25 | 152,64320 € | 3.816,08 € |
| 50 | 147,38840 € | 7.369,42 € |
| Unit Price without VAT: | 179,56000 € |
|---|---|
| Unit Price with VAT: | 217,26760 € |

