
HRISW21FT | |
|---|---|
DigiKey Part Number | 5666-HRISW21FT-ND |
Manufacturer | |
Manufacturer Product Number | HRISW21FT |
Description | RELAY TIME DELAY 10SEC 30A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 30A @ 125/240VAC Chassis Mount |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 30A @ 125/240VAC |
Packaging Bulk | Voltage - Supply 24 ~ 240VAC, 24 ~ 110VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay, On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 115,37300 € | 1.153,73 € |
| Unit Price without VAT: | 115,37300 € |
|---|---|
| Unit Price with VAT: | 139,60133 € |

