
CCMR17.5TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR17.5TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR17.5TXP |
Description | FUSE CRTRDGE 17.5A 600VAC/500VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.5A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 17.5A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,14000 € | 32,14 € |
| 5 | 26,66600 € | 133,33 € |
| 10 | 24,60000 € | 246,00 € |
| 50 | 20,37560 € | 1.018,78 € |
| 100 | 18,77420 € | 1.877,42 € |
| 250 | 16,83376 € | 4.208,44 € |
| 500 | 15,48770 € | 7.743,85 € |
| Unit Price without VAT: | 32,14000 € |
|---|---|
| Unit Price with VAT: | 38,88940 € |

