100A 170 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0TLS100.T

DigiKey Part Number
0TLS100.T-ND
Manufacturer
Manufacturer Product Number
0TLS100.T
Description
FUSE CARTRIDGE 100A 170VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100A 170 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
170 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Telecom
Packaging
Bulk
Approval Agency
CE, cURus, TUV
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.563" Dia x 0.880" L (14.30mm x 22.35mm)
Current Rating (Amps)
100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,26000 €33,26 €
527,59200 €137,96 €
1025,45500 €254,55 €
5021,08280 €1.054,14 €
10019,42540 €1.942,54 €
25017,41688 €4.354,22 €
50016,02370 €8.011,85 €
Manufacturers Standard Package
Unit Price without VAT:33,26000 €
Unit Price with VAT:40,24460 €