2A 250 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0BLF002.T

DigiKey Part Number
5666-0BLF002.T-ND
Manufacturer
Manufacturer Product Number
0BLF002.T
Description
FUSE CARTRIDGE 2A 250VAC 5AG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Current Rating (Amps)
2A
DC Cold Resistance
0.125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,86000 €6,86 €
55,69000 €28,45 €
105,25000 €52,50 €
504,35380 €217,69 €
1004,01490 €401,49 €
2503,60488 €901,22 €
5003,32078 €1.660,39 €
1.0003,05723 €3.057,23 €
Manufacturers Standard Package
Unit Price without VAT:6,86000 €
Unit Price with VAT:8,30060 €